0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104KBRACAUTO

DigiKey Part Number
399-15981-2-ND - Tape & Reel (TR)
399-15981-1-ND - Cut Tape (CT)
399-15981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104KBRACAUTO
Description
CAP CER 0.1UF 630V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104KBRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
505,33760 Kč266,88 Kč
1004,79590 Kč479,59 Kč
5003,87960 Kč1 939,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,59633 Kč3 596,33 Kč
2 0003,36346 Kč6 726,92 Kč
3 0003,24692 Kč9 740,76 Kč
5 0003,11774 Kč15 588,70 Kč
7 0003,04222 Kč21 295,54 Kč
10 0002,96958 Kč29 695,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč