Upgrade
Upgrade
Parametric Equivalent

C1210C104K5HACTU | |
|---|---|
DigiKey Part Number | 399-5719-2-ND - Tape & Reel (TR) 399-5719-1-ND - Cut Tape (CT) 399-5719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K5HACTU |
Description | CAP CER 0.1UF 50V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104J1HACTU | KEMET | 940 | 399-C1210C104J1HACTUCT-ND | 113,18000 Kč | Upgrade |
| C1210C104K1HACTU | KEMET | 0 | 399-C1210C104K1HACTUTR-ND | 52,96599 Kč | Upgrade |
| C1210C104K5HACAUTO | KEMET | 2 480 | 399-C1210C104K5HACAUTOCT-ND | 109,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,56566 Kč | 113 914,15 Kč |
| Unit Price without VAT: | 45,56566 Kč |
|---|---|
| Unit Price with VAT: | 55,13445 Kč |


