
C1210C104K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104K5HACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104K5HACAUTOCT-ND - Cut Tape (CT) 399-C1210C104K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K5HACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 78,91000 Kč | 789,10 Kč |
| 50 | 66,84080 Kč | 3 342,04 Kč |
| 100 | 63,10530 Kč | 6 310,53 Kč |
| 500 | 56,78868 Kč | 28 394,34 Kč |
| 1 000 | 55,93300 Kč | 55 933,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,76453 Kč | 131 911,33 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

