1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K1RALTU

DigiKey Part Number
399-C1210C104K1RALTUTR-ND - Tape & Reel (TR)
399-C1210C104K1RALTUCT-ND - Cut Tape (CT)
399-C1210C104K1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104K1RALTU
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
107,13600 Kč71,36 Kč
505,65920 Kč282,96 Kč
1005,24940 Kč524,94 Kč
5004,54444 Kč2 272,22 Kč
1 0004,23028 Kč4 230,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,69759 Kč14 790,36 Kč
8 0003,58484 Kč28 678,72 Kč
12 0003,53724 Kč42 446,88 Kč
20 0003,43888 Kč68 777,60 Kč
28 0003,38134 Kč94 677,52 Kč
40 0003,32601 Kč133 040,40 Kč
48 0003,29979 Kč158 389,92 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč