
C1210C104K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K1GACTUTR-ND - Tape & Reel (TR) 399-C1210C104K1GACTUCT-ND - Cut Tape (CT) 399-C1210C104K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1GACTU |
Description | CAP CER 0.1UF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104J1GACTU | KEMET | 2 624 | 399-17493-1-ND | 86,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 61,73400 Kč | 617,34 Kč |
| 50 | 51,71800 Kč | 2 585,90 Kč |
| 100 | 48,62300 Kč | 4 862,30 Kč |
| 500 | 43,38396 Kč | 21 691,98 Kč |
| 1 000 | 41,84523 Kč | 41 845,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,42535 Kč | 80 850,70 Kč |
| 4 000 | 39,32448 Kč | 157 297,92 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

