
C1210C104J5RACTU | |
|---|---|
DigiKey Part Number | 399-14719-2-ND - Tape & Reel (TR) 399-14719-1-ND - Cut Tape (CT) 399-14719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,72300 Kč | 386,15 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 500 | 5,76312 Kč | 2 881,56 Kč |
| 1 000 | 5,38263 Kč | 5 382,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,81169 Kč | 19 246,76 Kč |
| 8 000 | 4,59946 Kč | 36 795,68 Kč |
| 12 000 | 4,49315 Kč | 53 917,80 Kč |
| 20 000 | 4,37530 Kč | 87 506,00 Kč |
| 28 000 | 4,30641 Kč | 120 579,48 Kč |
| 40 000 | 4,24012 Kč | 169 604,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

