1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x2,80mm
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C104J5JACTU

DigiKey Part Number
399-13397-2-ND - Tape & Reel (TR)
399-13397-1-ND - Cut Tape (CT)
399-13397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J5JACTU
Description
CAP CER 0.1UF 50V U2J 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 657
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,01213 Kč32 048,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1012,73500 Kč127,35 Kč
509,84720 Kč492,36 Kč
1008,54840 Kč854,84 Kč
5008,42210 Kč4 211,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1012,58800 Kč125,88 Kč
509,73300 Kč486,65 Kč
1008,44930 Kč844,93 Kč
5008,32448 Kč4 162,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč