
C1210C104J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C104J5GACTUCT-ND - Cut Tape (CT) 399-C1210C104J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J5GACTU |
Description | CAP CER 0.1UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 50 | 49,53000 Kč | 2 476,50 Kč |
| 100 | 46,53160 Kč | 4 653,16 Kč |
| 500 | 41,45636 Kč | 20 728,18 Kč |
| 1 000 | 39,88423 Kč | 39 884,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,22358 Kč | 95 558,95 Kč |
| 5 000 | 37,22194 Kč | 186 109,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

