
C1210C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C102JDGACTUCT-ND - Cut Tape (CT) 399-C1210C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 23,24600 Kč | 232,46 Kč |
| 50 | 19,85520 Kč | 992,76 Kč |
| 100 | 18,35960 Kč | 1 835,96 Kč |
| 500 | 15,83122 Kč | 7 915,61 Kč |
| 1 000 | 15,04863 Kč | 15 048,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,40447 Kč | 28 808,94 Kč |
| 4 000 | 13,87377 Kč | 55 495,08 Kč |
| 6 000 | 13,60803 Kč | 81 648,18 Kč |
| 10 000 | 13,31325 Kč | 133 132,50 Kč |
| 14 000 | 13,14092 Kč | 183 972,88 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |

