

C1206Y103JFRACAUTO | |
---|---|
DigiKey Part Number | 399-C1206Y103JFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206Y103JFRACAUTOCT-ND - Cut Tape (CT) 399-C1206Y103JFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y103JFRACAUTO |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y103JFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 12,47700 Kč | 124,77 Kč |
50 | 9,68180 Kč | 484,09 Kč |
100 | 8,82360 Kč | 882,36 Kč |
500 | 7,68294 Kč | 3 841,47 Kč |
1 000 | 7,19385 Kč | 7 193,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,60936 Kč | 13 218,72 Kč |
4 000 | 6,25233 Kč | 25 009,32 Kč |
6 000 | 6,09198 Kč | 36 551,88 Kč |
10 000 | 5,92282 Kč | 59 228,20 Kč |
14 000 | 5,82398 Kč | 81 535,72 Kč |
20 000 | 5,72881 Kč | 114 576,20 Kč |
24 000 | 5,68376 Kč | 136 410,24 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |