


C1206Y103JDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206Y103JDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206Y103JDRACAUTOCT-ND - Cut Tape (CT) 399-C1206Y103JDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y103JDRACAUTO |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y103JDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 50 | 18,26400 Kč | 913,20 Kč |
| 100 | 16,84040 Kč | 1 684,04 Kč |
| 500 | 14,43486 Kč | 7 217,43 Kč |
| 1 000 | 13,69049 Kč | 13 690,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,07787 Kč | 26 155,74 Kč |
| 4 000 | 12,57329 Kč | 50 293,16 Kč |
| 6 000 | 12,32047 Kč | 73 922,82 Kč |
| 10 000 | 12,04025 Kč | 120 402,50 Kč |
| 14 000 | 11,87644 Kč | 166 270,16 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

