10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
High-Voltage Floating Electrode MLCC Capacitors | Datasheet Preview

C1206Y103JDRACAUTO

DigiKey Part Number
399-C1206Y103JDRACAUTOTR-ND - Tape & Reel (TR)
399-C1206Y103JDRACAUTOCT-ND - Cut Tape (CT)
399-C1206Y103JDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y103JDRACAUTO
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y103JDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,86700 Kč228,67 Kč
5018,26400 Kč913,20 Kč
10016,84040 Kč1 684,04 Kč
50014,43486 Kč7 217,43 Kč
1 00013,69049 Kč13 690,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,07787 Kč26 155,74 Kč
4 00012,57329 Kč50 293,16 Kč
6 00012,32047 Kč73 922,82 Kč
10 00012,04025 Kč120 402,50 Kč
14 00011,87644 Kč166 270,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč