
C1206X475K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475K5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K5RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K5RAC3316 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 8,91580 Kč | 445,79 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 500 | 6,71810 Kč | 3 359,05 Kč |
| 1 000 | 6,29184 Kč | 6 291,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,94097 Kč | 11 881,94 Kč |
| 4 000 | 5,65219 Kč | 22 608,76 Kč |
| 6 000 | 5,50753 Kč | 33 045,18 Kč |
| 10 000 | 5,34720 Kč | 53 472,00 Kč |
| 14 000 | 5,25343 Kč | 73 548,02 Kč |
| 20 000 | 5,16324 Kč | 103 264,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

