
C1206X224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16441-2-ND - Tape & Reel (TR) 399-16441-1-ND - Cut Tape (CT) 399-16441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 50 | 11,78820 Kč | 589,41 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 500 | 9,05644 Kč | 4 528,22 Kč |
| 1 000 | 8,52561 Kč | 8 525,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,72889 Kč | 30 915,56 Kč |
| 8 000 | 7,43274 Kč | 59 461,92 Kč |
| 12 000 | 7,28431 Kč | 87 411,72 Kč |
| 20 000 | 7,11979 Kč | 142 395,80 Kč |
| 28 000 | 7,02362 Kč | 196 661,36 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

