2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222KGRACTU

DigiKey Part Number
399-13492-2-ND - Tape & Reel (TR)
399-13492-1-ND - Cut Tape (CT)
399-13492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X222KGRACTU
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1020,73000 Kč207,30 Kč
5016,47580 Kč823,79 Kč
10015,16400 Kč1 516,40 Kč
50012,94460 Kč6 472,30 Kč
1 00012,25761 Kč12 257,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,69222 Kč23 384,44 Kč
4 00011,22678 Kč44 907,12 Kč
6 00010,99353 Kč65 961,18 Kč
10 00010,73501 Kč107 350,10 Kč
14 00010,58385 Kč148 173,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč