
C1206X222JBGACTU | |
|---|---|
DigiKey Part Number | 399-12255-2-ND - Tape & Reel (TR) 399-12255-1-ND - Cut Tape (CT) 399-12255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222JBGACTU |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 50 | 6,86980 Kč | 343,49 Kč |
| 100 | 6,20450 Kč | 620,45 Kč |
| 500 | 5,08458 Kč | 2 542,29 Kč |
| 1 000 | 4,73816 Kč | 4 738,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21912 Kč | 16 876,48 Kč |
| 8 000 | 4,02615 Kč | 32 209,20 Kč |
| 12 000 | 3,92951 Kč | 47 154,12 Kč |
| 20 000 | 3,82238 Kč | 76 447,60 Kč |
| 28 000 | 3,75974 Kč | 105 272,72 Kč |
| 40 000 | 3,69947 Kč | 147 978,80 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

