
C1206X202FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X202FBGACTUTR-ND - Tape & Reel (TR) 399-C1206X202FBGACTUCT-ND - Cut Tape (CT) 399-C1206X202FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X202FBGACTU |
Description | CAP CER 2000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X202FBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 50 | 11,59980 Kč | 579,99 Kč |
| 100 | 10,59880 Kč | 1 059,88 Kč |
| 500 | 8,90530 Kč | 4 452,65 Kč |
| 1 000 | 8,38203 Kč | 8 382,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,59651 Kč | 30 386,04 Kč |
| 8 000 | 7,30451 Kč | 58 436,08 Kč |
| 12 000 | 7,15816 Kč | 85 897,92 Kč |
| 20 000 | 6,99595 Kč | 139 919,00 Kč |
| 28 000 | 6,90112 Kč | 193 231,36 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

