
C1206X106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X106K4RACTUTR-ND - Tape & Reel (TR) 399-C1206X106K4RACTUCT-ND - Cut Tape (CT) 399-C1206X106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 50 | 23,43800 Kč | 1 171,90 Kč |
| 100 | 21,72030 Kč | 2 172,03 Kč |
| 500 | 18,81336 Kč | 9 406,68 Kč |
| 1 000 | 17,91339 Kč | 17 913,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,17248 Kč | 34 344,96 Kč |
| 4 000 | 16,56238 Kč | 66 249,52 Kč |
| 6 000 | 16,25672 Kč | 97 540,32 Kč |
| 10 000 | 15,91783 Kč | 159 178,30 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


