
C1206X106K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-7038-2-ND - Tape & Reel (TR) 399-7038-1-ND - Cut Tape (CT) 399-7038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RACAUTO |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 50 | 23,63120 Kč | 1 181,56 Kč |
| 100 | 21,90090 Kč | 2 190,09 Kč |
| 500 | 18,97590 Kč | 9 487,95 Kč |
| 1 000 | 18,07046 Kč | 18 070,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,50002 Kč | 33 000,04 Kč |
| 4 000 | 16,06085 Kč | 64 243,40 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

