
C1206X106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15730-2-ND - Tape & Reel (TR) 399-15730-1-ND - Cut Tape (CT) 399-15730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 50 | 14,38360 Kč | 719,18 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 500 | 11,19698 Kč | 5 598,49 Kč |
| 1 000 | 10,57753 Kč | 10 577,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,06760 Kč | 20 135,20 Kč |
| 4 000 | 9,64769 Kč | 38 590,76 Kč |
| 6 000 | 9,43734 Kč | 56 624,04 Kč |
| 10 000 | 9,20420 Kč | 92 042,00 Kč |
| 14 000 | 9,06784 Kč | 126 949,76 Kč |
| 20 000 | 8,93665 Kč | 178 733,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

