
C1206X105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X105K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X105K5RACTUCT-ND - Cut Tape (CT) 399-C1206X105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 50 | 16,21720 Kč | 810,86 Kč |
| 100 | 14,92000 Kč | 1 492,00 Kč |
| 500 | 12,72770 Kč | 6 363,85 Kč |
| 1 000 | 12,04927 Kč | 12 049,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,33296 Kč | 28 332,40 Kč |
| 5 000 | 10,90092 Kč | 54 504,60 Kč |
| 7 500 | 10,68449 Kč | 80 133,68 Kč |
| 12 500 | 10,44462 Kč | 130 557,75 Kč |
| 17 500 | 10,30432 Kč | 180 325,60 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

