
C1206X104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16446-2-ND - Tape & Reel (TR) 399-16446-1-ND - Cut Tape (CT) 399-16446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,56560 Kč | 578,28 Kč |
| 100 | 10,56410 Kč | 1 056,41 Kč |
| 500 | 8,87250 Kč | 4 436,25 Kč |
| 1 000 | 8,34964 Kč | 8 349,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79748 Kč | 19 493,70 Kč |
| 5 000 | 7,46462 Kč | 37 323,10 Kč |
| 7 500 | 7,29784 Kč | 54 733,80 Kč |
| 12 500 | 7,11298 Kč | 88 912,25 Kč |
| 17 500 | 7,00488 Kč | 122 585,40 Kč |
| 25 000 | 6,90090 Kč | 172 522,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

