Parametric Equivalent
Parametric Equivalent



C1206X104J2RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X104J2RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104J2RECAUTO7210 |
Description | CAP CER 1206 0.1UF 200V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J2RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104J2RACAUTO | KEMET | 0 | C1206X104J2RACAUTO-ND | 7,66763 Kč | Parametric Equivalent |
| C1206X104J2RECAUTO | KEMET | 0 | C1206X104J2RECAUTO-ND | 4,38967 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,32914 Kč | 23 291,40 Kč |
| Unit Price without VAT: | 2,32914 Kč |
|---|---|
| Unit Price with VAT: | 2,81826 Kč |


