
C1206W153KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W153KDRACTUTR-ND - Tape & Reel (TR) 399-C1206W153KDRACTUCT-ND - Cut Tape (CT) 399-C1206W153KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W153KDRACTU |
Description | CAP CER 0.015UF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W153KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,68800 Kč | 196,88 Kč |
| 50 | 15,61240 Kč | 780,62 Kč |
| 100 | 14,35280 Kč | 1 435,28 Kč |
| 500 | 12,22340 Kč | 6 111,70 Kč |
| 1 000 | 11,56437 Kč | 11 564,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,02203 Kč | 22 044,06 Kč |
| 4 000 | 10,57541 Kč | 42 301,64 Kč |
| 6 000 | 10,35170 Kč | 62 110,20 Kč |
| 10 000 | 10,10364 Kč | 101 036,40 Kč |
| 14 000 | 9,95862 Kč | 139 420,68 Kč |
| 20 000 | 9,81909 Kč | 196 381,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

