0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206W153KDRACTU

DigiKey Part Number
399-C1206W153KDRACTUTR-ND - Tape & Reel (TR)
399-C1206W153KDRACTUCT-ND - Cut Tape (CT)
399-C1206W153KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206W153KDRACTU
Description
CAP CER 0.015UF 1000V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206W153KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,68800 Kč196,88 Kč
5015,61240 Kč780,62 Kč
10014,35280 Kč1 435,28 Kč
50012,22340 Kč6 111,70 Kč
1 00011,56437 Kč11 564,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,02203 Kč22 044,06 Kč
4 00010,57541 Kč42 301,64 Kč
6 00010,35170 Kč62 110,20 Kč
10 00010,10364 Kč101 036,40 Kč
14 0009,95862 Kč139 420,68 Kč
20 0009,81909 Kč196 381,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč