0.012 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206V123JDRACTU

DigiKey Part Number
399-C1206V123JDRACTUTR-ND - Tape & Reel (TR)
399-C1206V123JDRACTUCT-ND - Cut Tape (CT)
399-C1206V123JDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206V123JDRACTU
Description
CAP CER 0.012UF 1000V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206V123JDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1020,91800 Kč209,18 Kč
5016,63020 Kč831,51 Kč
10015,30590 Kč1 530,59 Kč
50013,07098 Kč6 535,49 Kč
1 00012,37920 Kč12 379,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,80995 Kč23 619,90 Kč
4 00011,34117 Kč45 364,68 Kč
6 00011,10628 Kč66 637,68 Kč
10 00010,84597 Kč108 459,70 Kč
14 00010,69373 Kč149 712,22 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč