0.012 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206V123JDRACTU

DigiKey Part Number
399-C1206V123JDRACTUTR-ND - Tape & Reel (TR)
399-C1206V123JDRACTUCT-ND - Cut Tape (CT)
399-C1206V123JDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206V123JDRACTU
Description
CAP CER 0.012UF 1000V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206V123JDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1021,06100 Kč210,61 Kč
5016,74380 Kč837,19 Kč
10015,41040 Kč1 541,04 Kč
50013,16028 Kč6 580,14 Kč
1 00012,46378 Kč12 463,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,89064 Kč23 781,28 Kč
4 00011,41866 Kč45 674,64 Kč
6 00011,18217 Kč67 093,02 Kč
10 00010,92007 Kč109 200,70 Kč
14 00010,76680 Kč150 735,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč