1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T106K8RALTU

DigiKey Part Number
399-C1206T106K8RALTUTR-ND - Tape & Reel (TR)
399-C1206T106K8RALTUCT-ND - Cut Tape (CT)
399-C1206T106K8RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206T106K8RALTU
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T106K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,79000 Kč66,79 Kč
1046,68900 Kč466,89 Kč
5038,72000 Kč1 936,00 Kč
10036,25450 Kč3 625,45 Kč
50032,08618 Kč16 043,09 Kč
1 00031,83318 Kč31 833,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,08066 Kč60 161,32 Kč
4 00029,19467 Kč116 778,68 Kč
6 00028,75072 Kč172 504,32 Kč
Manufacturers Standard Package
Unit Price without VAT:66,79000 Kč
Unit Price with VAT:80,81590 Kč