Upgrade
Parametric Equivalent
Similar

C1206T104J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T104J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T104J5RALTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104J5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T104J1RALTU | KEMET | 0 | 399-C1206T104J1RALTUTR-ND | 13,85459 Kč | Upgrade |
| C1206T104J5RCLTU | KEMET | 0 | 399-C1206T104J5RCLTUTR-ND | 11,56349 Kč | Parametric Equivalent |
| CGJ5L2C0G1H104J160AA | TDK | 0 | 445-8219-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,64947 Kč | 38 597,88 Kč |
| Unit Price without VAT: | 9,64947 Kč |
|---|---|
| Unit Price with VAT: | 11,67586 Kč |




