
C1206S105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S105K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S105K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206S105K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S105K3RACAUTO |
Description | CAP CER 1206 1F 25VDC X7R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 50 | 3,53300 Kč | 176,65 Kč |
| 100 | 3,14500 Kč | 314,50 Kč |
| 500 | 2,49056 Kč | 1 245,28 Kč |
| 1 000 | 2,28868 Kč | 2 288,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12288 Kč | 4 245,76 Kč |
| 4 000 | 1,98644 Kč | 7 945,76 Kč |
| 6 000 | 1,91808 Kč | 11 508,48 Kč |
| 10 000 | 1,84238 Kč | 18 423,80 Kč |
| 14 000 | 1,79813 Kč | 25 173,82 Kč |
| 20 000 | 1,75555 Kč | 35 111,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

