
C1206S104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S104K5RACTUCT-ND - Cut Tape (CT) 399-C1206S104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S104J5RACTU | KEMET | 3 550 | 399-C1206S104J5RACTUCT-ND | 13,56000 Kč | Upgrade |
| C1206Y104K5RACTU | KEMET | 8 417 | 399-C1206Y104K5RACTUCT-ND | 13,35000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,58400 Kč | 229,20 Kč |
| 100 | 4,10230 Kč | 410,23 Kč |
| 500 | 3,29434 Kč | 1 647,17 Kč |
| 1 000 | 3,04469 Kč | 3 044,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67029 Kč | 10 681,16 Kč |
| 8 000 | 2,53115 Kč | 20 249,20 Kč |
| 12 000 | 2,46149 Kč | 29 537,88 Kč |
| 20 000 | 2,38427 Kč | 47 685,40 Kč |
| 28 000 | 2,33912 Kč | 65 495,36 Kč |
| 40 000 | 2,29569 Kč | 91 827,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


