
C1206F474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7035-2-ND - Tape & Reel (TR) 399-7035-1-ND - Cut Tape (CT) 399-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F474K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 6,51780 Kč | 325,89 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| 1 000 | 4,47236 Kč | 4 472,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,97377 Kč | 15 895,08 Kč |
| 8 000 | 3,78854 Kč | 30 308,32 Kč |
| 12 000 | 3,69572 Kč | 44 348,64 Kč |
| 20 000 | 3,59286 Kč | 71 857,20 Kč |
| 28 000 | 3,53272 Kč | 98 916,16 Kč |
| 40 000 | 3,47485 Kč | 138 994,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

