
C1206F105M5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206F105M5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206F105M5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206F105M5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105M5RACAUTO7210 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105M5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 7,86160 Kč | 393,08 Kč |
| 100 | 7,12040 Kč | 712,04 Kč |
| 500 | 5,87230 Kč | 2 936,15 Kč |
| 1 000 | 5,48615 Kč | 5 486,15 Kč |
| 2 500 | 5,07891 Kč | 12 697,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,69211 Kč | 37 536,88 Kč |
| 16 000 | 4,51492 Kč | 72 238,72 Kč |
| 24 000 | 4,42612 Kč | 106 226,88 Kč |
| 40 000 | 4,32774 Kč | 173 109,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

