
C1206F105M5RACAUTO | |
---|---|
DigiKey Part Number | 399-13313-2-ND - Tape & Reel (TR) 399-13313-1-ND - Cut Tape (CT) 399-13313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105M5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105M5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 8,58200 Kč | 85,82 Kč |
50 | 6,66140 Kč | 333,07 Kč |
100 | 5,98650 Kč | 598,65 Kč |
500 | 5,54786 Kč | 2 773,93 Kč |
1 000 | 5,18313 Kč | 5 183,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,15069 Kč | 8 301,38 Kč |
4 000 | 3,94078 Kč | 15 763,12 Kč |
6 000 | 3,83564 Kč | 23 013,84 Kč |
10 000 | 3,71911 Kč | 37 191,10 Kč |
14 000 | 3,65827 Kč | 51 215,78 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |