560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561JCGACTU

DigiKey Part Number
399-15582-2-ND - Tape & Reel (TR)
399-15582-1-ND - Cut Tape (CT)
399-15582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C561JCGACTU
Description
CAP CER 560PF 500V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1014,00600 Kč140,06 Kč
5010,89380 Kč544,69 Kč
1009,94050 Kč994,05 Kč
5008,32570 Kč4 162,85 Kč
1 0007,82637 Kč7 826,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,29941 Kč18 248,53 Kč
5 0006,98171 Kč34 908,55 Kč
7 5006,82253 Kč51 168,98 Kč
12 5006,64609 Kč83 076,12 Kč
17 5006,54293 Kč114 501,28 Kč
25 0006,44369 Kč161 092,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč