
C1206C561J1GACTU | |
|---|---|
DigiKey Part Number | 399-14697-2-ND - Tape & Reel (TR) 399-14697-1-ND - Cut Tape (CT) 399-14697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561J1GACTU |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561J2GACTU | KEMET | 1 495 | 399-C1206C561J2GACTUCT-ND | 10,92000 Kč | Upgrade |
| KGM31BCG2A561JM | KYOCERA AVX | 0 | 478-KGM31BCG2A561JMTR-ND | 1,38340 Kč | Direct |
| KGM31BCG2A561JT | KYOCERA AVX | 1 795 | 478-KGM31BCG2A561JTCT-ND | 6,72000 Kč | Direct |
| C3216C0G2J561J085AA | TDK | 33 | 445-4152-1-ND | 5,46000 Kč | Upgrade |
| GRM31A5C2J561JW01D | Murata Electronics | 2 270 | 490-13375-1-ND | 5,46000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44753 Kč | 9 790,12 Kč |
| 8 000 | 2,31663 Kč | 18 533,04 Kč |
| 12 000 | 2,25107 Kč | 27 012,84 Kč |
| 20 000 | 2,17843 Kč | 43 568,60 Kč |
| 28 000 | 2,13595 Kč | 59 806,60 Kč |
| 40 000 | 2,09509 Kč | 83 803,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

