
C1206C474K5NACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474K5NACTUTR-ND - Tape & Reel (TR) 399-C1206C474K5NACTUCT-ND - Cut Tape (CT) 399-C1206C474K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K5NACTU |
Description | CAP CER 0.47UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 50 | 9,33500 Kč | 466,75 Kč |
| 100 | 8,49030 Kč | 849,03 Kč |
| 500 | 7,06208 Kč | 3 531,04 Kč |
| 1 000 | 6,62037 Kč | 6 620,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,25697 Kč | 12 513,94 Kč |
| 4 000 | 5,95790 Kč | 23 831,60 Kč |
| 6 000 | 5,80808 Kč | 34 848,48 Kč |
| 10 000 | 5,64202 Kč | 56 420,20 Kč |
| 14 000 | 5,54490 Kč | 77 628,60 Kč |
| 20 000 | 5,45150 Kč | 109 030,00 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

