0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473KCRACTU

DigiKey Part Number
399-C1206C473KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C473KCRACTUCT-ND - Cut Tape (CT)
399-C1206C473KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473KCRACTU
Description
CAP CER 0.047UF 500V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206V473KCRACTUKEMET1 861399-C1206V473KCRACTUCT-ND22,52000 KčDirect
C1206C473KCRACAUTOKEMET4 957399-C1206C473KCRACAUTOCT-ND7,93000 KčParametric Equivalent
In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,35900 Kč43,59 Kč
503,19500 Kč159,75 Kč
1002,83630 Kč283,63 Kč
5002,23488 Kč1 117,44 Kč
1 0002,04926 Kč2 049,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,89660 Kč3 793,20 Kč
4 0001,77110 Kč7 084,40 Kč
6 0001,70827 Kč10 249,62 Kč
10 0001,63864 Kč16 386,40 Kč
14 0001,59792 Kč22 370,88 Kč
20 0001,55877 Kč31 175,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč