
C1206C472KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C472KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206C472KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KDRACAUTO |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33099 Kč | 2 330,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,11492 Kč | 5 287,30 Kč |
| 5 000 | 1,98477 Kč | 9 923,85 Kč |
| 7 500 | 1,91961 Kč | 14 397,08 Kč |
| 12 500 | 1,84737 Kč | 23 092,12 Kč |
| 17 500 | 1,80516 Kč | 31 590,30 Kč |
| 25 000 | 1,76455 Kč | 44 113,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

