
C1206C470JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C470JGGACTUCT-ND - Cut Tape (CT) 399-C1206C470JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JGGACTU |
Description | CAP CER 47PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 12,25860 Kč | 612,93 Kč |
| 100 | 11,21080 Kč | 1 121,08 Kč |
| 500 | 9,44070 Kč | 4 720,35 Kč |
| 1 000 | 8,89328 Kč | 8 893,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,31554 Kč | 20 788,85 Kč |
| 5 000 | 7,96723 Kč | 39 836,15 Kč |
| 7 500 | 7,79272 Kč | 58 445,40 Kč |
| 12 500 | 7,59928 Kč | 94 991,00 Kč |
| 17 500 | 7,48615 Kč | 131 007,62 Kč |
| 25 000 | 7,37733 Kč | 184 433,25 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

