
C1206C470JCGACTU | |
---|---|
DigiKey Part Number | 399-C1206C470JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C470JCGACTUCT-ND - Cut Tape (CT) 399-C1206C470JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JCGACTU |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 8,22800 Kč | 82,28 Kč |
50 | 6,46140 Kč | 323,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,28040 Kč | 13 201,00 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |