
C1206C335K8PACTU | |
|---|---|
DigiKey Part Number | 399-13202-2-ND - Tape & Reel (TR) 399-13202-1-ND - Cut Tape (CT) 399-13202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K8PACTU |
Description | CAP CER 3.3UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,34157 Kč | 8 683,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 50 | 5,93620 Kč | 296,81 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 50 | 5,86720 Kč | 293,36 Kč |
| 100 | 5,57180 Kč | 557,18 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |

