
C1206C333J5GACTU | |
|---|---|
DigiKey Part Number | 399-15573-2-ND - Tape & Reel (TR) 399-15573-1-ND - Cut Tape (CT) 399-15573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J5GACTU |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 50 | 14,16520 Kč | 708,26 Kč |
| 100 | 12,99150 Kč | 1 299,15 Kč |
| 500 | 11,01346 Kč | 5 506,73 Kč |
| 1 000 | 10,40136 Kč | 10 401,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,48254 Kč | 37 930,16 Kč |
| 8 000 | 9,14093 Kč | 73 127,44 Kč |
| 12 000 | 8,96979 Kč | 107 637,48 Kč |
| 20 000 | 8,77998 Kč | 175 599,60 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

