3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332JBGACTU

DigiKey Part Number
399-12248-2-ND - Tape & Reel (TR)
399-12248-1-ND - Cut Tape (CT)
399-12248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332JBGACTU
Description
CAP CER 3300PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,58000 Kč75,80 Kč
505,71980 Kč285,99 Kč
1005,14450 Kč514,45 Kč
5004,17566 Kč2 087,83 Kč
1 0003,87644 Kč3 876,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,42766 Kč13 710,64 Kč
8 0003,26096 Kč26 087,68 Kč
12 0003,17744 Kč38 129,28 Kč
20 0003,08488 Kč61 697,60 Kč
28 0003,03077 Kč84 861,56 Kč
40 0002,97870 Kč119 148,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč