
C1206C332JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12252-2-ND - Tape & Reel (TR) 399-12252-1-ND - Cut Tape (CT) 399-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JBGACAUTO |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 5,95920 Kč | 297,96 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 500 | 4,36380 Kč | 2 181,90 Kč |
| 1 000 | 4,05471 Kč | 4 054,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59087 Kč | 14 363,48 Kč |
| 8 000 | 3,41850 Kč | 27 348,00 Kč |
| 12 000 | 3,33217 Kč | 39 986,04 Kč |
| 20 000 | 3,23648 Kč | 64 729,60 Kč |
| 28 000 | 3,18052 Kč | 89 054,56 Kč |
| 40 000 | 3,12671 Kč | 125 068,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

