


C1206C304K5JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C304K5JLCAUTOTR-ND - Tape & Reel (TR) 399-C1206C304K5JLCAUTOCT-ND - Cut Tape (CT) 399-C1206C304K5JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C304K5JLCAUTO |
Description | CAP CER 1206 0.3UF 50VDC U2J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 304 nF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 58,75000 Kč | 587,50 Kč |
| 50 | 49,11880 Kč | 2 455,94 Kč |
| 100 | 46,14280 Kč | 4 614,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,10702 Kč | 20 553,51 Kč |
| 1 000 | 39,54787 Kč | 39 547,87 Kč |
| 1 500 | 38,76648 Kč | 58 149,72 Kč |
| 2 500 | 37,90045 Kč | 94 751,12 Kč |
| 3 500 | 37,39397 Kč | 130 878,90 Kč |
| 5 000 | 36,90685 Kč | 184 534,25 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |

