22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M8PACTU

DigiKey Part Number
399-C1206C226M8PACTUTR-ND - Tape & Reel (TR)
399-C1206C226M8PACTUCT-ND - Cut Tape (CT)
399-C1206C226M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226M8PACTU
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,90900 Kč149,09 Kč
5011,63700 Kč581,85 Kč
10010,63130 Kč1 063,13 Kč
5008,93170 Kč4 465,85 Kč
1 0008,40613 Kč8 406,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,97357 Kč15 947,14 Kč
4 0007,61745 Kč30 469,80 Kč
6 0007,43907 Kč44 634,42 Kč
10 0007,24135 Kč72 413,50 Kč
14 0007,12575 Kč99 760,50 Kč
20 0007,01451 Kč140 290,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč