
C1206C225J5RACTU | |
|---|---|
DigiKey Part Number | 399-13297-2-ND - Tape & Reel (TR) 399-13297-1-ND - Cut Tape (CT) 399-13297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 50 | 14,67820 Kč | 733,91 Kč |
| 100 | 13,47470 Kč | 1 347,47 Kč |
| 500 | 11,44466 Kč | 5 722,33 Kč |
| 1 000 | 10,81650 Kč | 10 816,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,29928 Kč | 20 598,56 Kč |
| 4 000 | 9,87346 Kč | 39 493,84 Kč |
| 6 000 | 9,66013 Kč | 57 960,78 Kč |
| 10 000 | 9,42368 Kč | 94 236,80 Kč |
| 14 000 | 9,28541 Kč | 129 995,74 Kč |
| 20 000 | 9,15235 Kč | 183 047,00 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

