
C1206C224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7017-2-ND - Tape & Reel (TR) 399-7017-1-ND - Cut Tape (CT) 399-7017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 50 | 7,85420 Kč | 392,71 Kč |
| 100 | 7,11380 Kč | 711,38 Kč |
| 500 | 5,86832 Kč | 2 934,16 Kč |
| 1 000 | 5,48333 Kč | 5 483,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90563 Kč | 19 622,52 Kč |
| 8 000 | 4,69090 Kč | 37 527,20 Kč |
| 12 000 | 4,58334 Kč | 55 000,08 Kč |
| 20 000 | 4,46412 Kč | 89 282,40 Kč |
| 28 000 | 4,39441 Kč | 123 043,48 Kč |
| 40 000 | 4,32733 Kč | 173 093,20 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

