
C1206C224J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C224J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RECAUTO | KEMET | 3 126 | 399-C1206C224J1RECAUTOCT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,66560 Kč | 533,28 Kč |
| 100 | 9,72490 Kč | 972,49 Kč |
| 500 | 8,14032 Kč | 4 070,16 Kč |
| 1 000 | 7,65042 Kč | 7 650,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,91485 Kč | 27 659,40 Kč |
| 8 000 | 6,64146 Kč | 53 131,68 Kč |
| 12 000 | 6,50445 Kč | 78 053,40 Kč |
| 20 000 | 6,35260 Kč | 127 052,00 Kč |
| 28 000 | 6,26379 Kč | 175 386,12 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

